LTO030F2R200JTE3
![Фото 1/2 LTO030F2R200JTE3](https://static.chipdip.ru/lib/067/DOC013067976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/774/DOC021774159.jpg)
1 770 руб.
от 2 шт. —
1 630 руб.
от 5 шт. —
1 510 руб.
от 9 шт. —
1 448.75 руб.
1 шт.
на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
от 444 руб. × 4 платежа
Описание
Электроэлемент
RES, 2R2, 5%, 30W, TO-220, THICK FILM; Resistance:2.2ohm; Product Range:LTO 30 Series; Power Rating:30W; Resistance Tolerance:± 5%; Resistor Case Style:TO-220; Voltage Rating:250V; Resistor Element Material:Thick Film; Temperature Coefficient:± 150ppm/°C; Automotive Qualification Standard:-; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2Pins; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Resistor Mounting:Through Hole; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V
Технические параметры
Тип | LTO 30 | |
Точность,% | 5 | |
Номин.мощность,Вт | 30 | |
Рабочая температура,С | -55В°C ~ 150В°C | |
Composition | Thick Film | |
Features | Non-Inductive | |
Height - Seated (Max) | 0.650"(16.50mm) | |
Manufacturer | Vishay Sfernice | |
Number of Terminations | 2 | |
Package / Case | TO-220-2 | |
Packaging | Tube | |
Part Status | Active | |
Size / Dimension | 0.409" L x 0.126" W(10.40mm x 3.20mm) | |
Standard Package | 50 | |
Supplier Device Package | TO-220 | |
Temperature Coefficient | В±150ppm/В°C | |
Brand: | Vishay/Sfernice | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 150 PPM/C | |
Termination Style: | Radial | |
Type: | Power Resistor Thick Film Technology | |
Lead Pitch | 5.08mm | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | TO-220 | |
Power Rating | 30W | |
Technology | Thick Film | |
Tolerance | ±5% | |
Resistance | 2.2Ω | |
Series | LTO30 | |
Вес, г | 2 |
Техническая документация
Datasheet LTO030F15R00JTE3
pdf, 88 КБ