S20B-PADSS-1(LF)(SN)
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
7 шт. со склада г.Москва, срок 5-8 дней
420 руб.
от 2 шт. —
330 руб.
от 5 шт. —
266 руб.
от 7 шт. —
249.48 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
CONNECTOR, HEADER, 20POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:PAD Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts;
Технические параметры
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | 0.118"(3.00mm) |
Contact Material | Copper Alloy |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 3A |
Fastening Type | Locking Ramp |
Features | Board Guide |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.413"(10.49mm) |
Insulation Material | Polybutylene Terephthalate(PBT), Glass Filled |
Manufacturer | JST Sales America Inc. |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -25В°C ~ 85В°C |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | 0.079"(2.00mm) |
Series | PAD |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 250V |
Вес, г | 1.769 |
Техническая документация
Datasheet PADP-14V-1-S
pdf, 98 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.