RZM002P02T2L
![RZM002P02T2L](https://static.chipdip.ru/lib/642/DOC006642957.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
254 шт. со склада г.Москва, срок 6-7 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
48 руб.
от 10 шт. —
29 руб.
от 100 шт. —
12.73 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Описание
Электроэлемент
MOSFET, P-CH, -20V, -0.2A, 0.15W; Transistor Polarity:P Channel; Continuous Drain Current Id:-200mA; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.8ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-1V;
Технические параметры
Brand | ROHM Semiconductor |
Factory Pack Quantity | 8000 |
Fall Time | 17 ns |
Id - Continuous Drain Current | -200 mA |
Manufacturer | ROHM Semiconductor |
Mounting Style | SMD/SMT |
Package / Case | VMT-3 |
Packaging | Reel |
Pd - Power Dissipation | 150 mW |
Product Category | MOSFET |
Qg - Gate Charge | 1.4 nC |
Rds On - Drain-Source Resistance | 1.2 Ohms |
Rise Time | 4 ns |
RoHS | Details |
Series | RZM002P02 |
Technology | Si |
Transistor Polarity | P-Channel |
Typical Turn-Off Delay Time | 17 ns |
Typical Turn-On Delay Time | 6 ns |
Vds - Drain-Source Breakdown Voltage | -20 V |
Vgs th - Gate-Source Threshold Voltage | -1 V |
Base Product Number | RZM002 -> |
Current - Continuous Drain (Id) @ 25В°C | 200mA (Ta) |
Drain to Source Voltage (Vdss) | 20V |
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 4.5V |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 115pF @ 10V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C (TJ) |
Other Related Documents | http://rohmfs.rohm.com/en/techdata_basic/transisto |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Power Dissipation (Max) | 150mW (Ta) |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 4.5V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://rohmfs.rohm.com/en/products/library/spice/d |
Supplier Device Package | VMT3 |
Vgs (Max) | В±10V |
Vgs(th) (Max) @ Id | 1V @ 100ВµA |
Continuous Drain Current (Id) @ 25В°C | 200mA |
Power Dissipation-Max (Ta=25В°C) | 150mW |
Vgs - Gate-Source Voltage | 1V @ 100uA |
Brand: | ROHM Semiconductor |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Fall Time: | 17 ns |
Id - Continuous Drain Current: | 200 mA |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-723-3 |
Part # Aliases: | RZM002P02 |
Pd - Power Dissipation: | 150 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 1.4 nC |
Rds On - Drain-Source Resistance: | 1.2 Ohms |
Rise Time: | 4 ns |
Series: | RZM002P02 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel MOSFET |
Typical Turn-Off Delay Time: | 17 ns |
Typical Turn-On Delay Time: | 6 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -10 V, +10 V |
Vgs th - Gate-Source Threshold Voltage: | 300 mV |
Continuous Drain Current (Id) | 200mA |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 1.2Ω@4.5V, 200mA |
Drain Source Voltage (Vdss) | 20V |
Gate Threshold Voltage (Vgs(th)@Id) | 1V@100uA |
Input Capacitance (Ciss@Vds) | 115pF@10V |
Power Dissipation (Pd) | 150mW |
Total Gate Charge (Qg@Vgs) | 1.4nC@4.5V |
Type | 1PCSPChannel |
Вес, г | 0.026 |
Техническая документация
Datasheet RZM002P02T2L
pdf, 2186 КБ
Документация
pdf, 2186 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.