3362M-1-501LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 2 шт. —
570 руб.
от 5 шт. —
493 руб.
от 6 шт. —
475.02 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Технические параметры
Automotive | No |
CECC Qualified | No |
Linear or Logarithmic | Lin |
Military | No |
Number of Elements | 1 |
Number of Turns - (Turns) | 1(Elec)I1(Mech) |
Operating Temperature - (??C) | -55~125 |
Packaging | Tube |
Power Rating - (W) | 0.5(1/2) |
Shaft Diameter - (mm) | 2.77 |
Technology | Cermet |
Termination Style | Pin |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 240 |
EU RoHS | Compliant |
HTS | 8533.40.80.50 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotation (°) | 270 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Electrical Turns (Turns) | 1 |
Number of Mechanical Turns (Turns) | 1 |
Part Status | Active |
Positions of Adjustment | Side |
Product Depth (mm) | 4.7 |
Product Height (mm) | 6.99 |
Product Length (mm) | 6.6 |
Product Weight (g) | 0.567 |
Shaft Diameter (mm) | 2.77 |
Temperature Coefficient (ppm/°C) | ±100 |
Type | Trimmer |
Adjustment: | Side Cross |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Horizontal Adjustment |
Packaging: | Tube |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Tradename: | Trimpot |
Type: | 0.25 in Square Trimming Potentiometer |