WP130WCP/2EGW

Фото 1/2 WP130WCP/2EGW
Изображения служат только для ознакомления,
см. техническую документацию
17 шт. со склада г.Москва, срок 4-7 дней
450 руб.
от 2 шт.400 руб.
от 10 шт.339 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001992426
Бренд: Kingbright

Описание

Электроэлемент
LED Circuit Board Indicator T-1 3mm Bulb Bi-Level Red/Green | Kingbright WP130WCP/2EGW

Технические параметры

Automotive No
Dominant Wavelength - (nm) 568/617
High Brightness No
High Power No
Intensity 30mcd
LED Material GaAsPIGaP
Lens Appearance Colorless Diffused
Lens Dimensions - (mm) 2.9x2.9x2.7
Lens Shape Type Circular
Maximum Forward Current - (mA) 25/30
Maximum Forward Voltage - (V) 2.5
Military No
Mounting Orientation Right Angle
Number of LEDs 2
Operating Temperature - (??C) -40~85
Packaging Bulk
Peak Wavelength - (nm) 565/627
Pin Count 6
Viewing Angle - (??) 60
Brand: Kingbright
Configuration: 2 Bi-Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 20 mA
Illumination Color: Red, Green
LED Size: 3 mm
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 30 mcd, 25 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 2.2 V
Viewing Angle: 60 deg
Wavelength: 625 nm, 568 nm
Configuration 2 Bi-Color LEDs, Bi-Level
ECCN EAR99
Factory Pack Quantity 250
HTSUS 8541410000
If - Forward Current 20 mA
Illumination Color Red, Green
LED Size 3 mm
Lens Color-Style Tinted, Diffused
Lens Shape Dome
Luminous Intensity 30 mcd, 25 mcd
Mounting Type Through Hole
RoHS Status RoHS Compliant
Selling Alternatives L130WCP/2EGW
Vf - Forward Voltage 2 V, 2.2 V
Viewing Angle 60 deg
Wavelength 625 nm, 568 nm
Вес, г 0.8001

Техническая документация

Datasheet
pdf, 561 КБ
Datasheet WP130WCP/2EGW
pdf, 642 КБ
Datasheet WP130WCP/2EGW
pdf, 643 КБ
Документация
pdf, 331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.