SBR20A200CTB

Фото 1/3 SBR20A200CTB
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001992634
Бренд: DIODES INC.

Описание

Электроэлемент
Diode Super Barrier Rectifier 200V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBR20A200CTB-13)

Технические параметры

Configuration Dual Common Cathode
Lead Finish Matte Tin
Max Processing Temp 260
Mounting Surface Mount
Operating Temperature -65 to 175 °C
Peak Average Forward Current 20 A
Peak Forward Voltage 0.96 V
Peak Non-Repetitive Surge Current 180 A
Peak Reverse Current 100 uA
Peak Reverse Recovery Time 30 ns
Peak Reverse Repetitive Voltage 200 V
Type Switching Diode
Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 180 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR20A200
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Switching Diode
Vf - Forward Voltage: 960 mV
Vr - Reverse Voltage: 200 V
Vrrm - Repetitive Reverse Voltage: 200 V
Diode Configuration Common Cathode
Diode Technology Silicon Junction
Maximum Forward Current 20A
Maximum Forward Voltage Drop 960mV
Maximum Operating Temperature +175 °C
Maximum Reverse Voltage 200V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type D2PAK(TO-263)
Pin Count 3
Width 9.65mm
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов