1-1318119-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
140 руб.
от 100 шт. —
123 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DYNAMIC D-2100 REC HSG 6P Connector System: Wire-to-Wire Wire-to-Board Wire-to-Panel Number of Positions: 6 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Row-to-Row Spacing: 3.75 mm Wire-to-Wire 6 I Connector Housing I Part Number: 1-1318119-3 I Internal Number: 1-1318119-3 I 2.5 mm I LADD Distribution
Технические параметры
Agency/Standard | CSA, (UL) |
Centerline (Pitch) | 2.5 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector Style | Receptacle |
Connector System | Wire-to-Board, (Wire-to-Panel), (Wire-to-Wire) |
Connector Type | Housing |
Contact Layout | Matrix |
Contact Type | Socket |
CSA Certified | Yes |
CSA File Number | LR7189 |
CSA Rating | Certified |
For Use With | Plug Housing & Header |
Glow Wire Rating | Standard Part-Not Glow Wire |
Halogen Free | Yes |
Height | 20 mm |
Housing Color | Black |
Housing Material | Polyester GF |
Length | 8.9 mm |
Multiple Contact Types | Without |
Number of Cavities | 6 |
Number of Positions | 6 |
Number of Rows | 2 |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 250 VDC |
Packaging Method | Bag |
Packaging Quantity | 400 |
Panel Mount | No |
Panel Mount Feature | Without |
Preloaded | No |
Product Type | Connector |
Row-to-Row Spacing | 3.75 mm |
Sealable | No |
Series Number | 2000 |
Shunts/Shorting Bars | Without |
UL File Number | E28476 |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
VDE Tested | No |
Width | 15.78 mm |
Body Orientation | Straight |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Pitch | 2.5mm |
Series | Dynamic 2000 |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Housing Color: | Black |
Housing Gender: | Receptacle |
Housing Material: | Polyester |
Latching Type: | Latched |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 3.75 mm |
Series: | D-2000 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | DYNAMIC SERIES |
Type: | Receptacle Housings |
Holes Structure | 2x3P |
Number of PINs Per Row | 3 |
Row Spacing | 3.75mm |
Вес, г | 1.645 |