1-178802-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 2 шт. —
260 руб.
от 10 шт. —
213 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TAB CONNECTOR HOUSING, GF POLYESTER; Product Range:Dynamic D-3100S Series; Gender:Plug; No. of Positions:10Ways; Pitch Spacing:3.81mm; For Use With:Dynamic D-3000 Series Pin Contacts; SVHC:No SVHC (27-Jun-2018); Connector Body Material:PET (Polyester), Glass Filled Body; Locking Type:Latch
Технические параметры
3D Model | 1-178802-8.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Male Pin |
Family | Rectangular Connectors-Housings |
Featured Product | AMP Dynamic Series Connectors |
Features | Polarizing Key |
Mating Products | A29429-ND-CONN RECEPT 3.81 10POS KEY-X |
Mounting Type | Panel Mount |
Note | Contacts Not Provided |
Number of Positions | 10 |
Number of Rows | 1 |
Online Catalog | Dynamic 3100 Series |
Packaging | Bulk |
Pitch | 0.150"(3.81mm) |
Product Training Modules | Dynamic Series Connector Solutions |
RoHS Information | 1-178802-8 Statement of ComplianceRoHS 2 Statement |
Series | Dynamic D-3100, AMP |
Standard Package | 150 |
BodyOrientation | Straight |
COO | JP |
ECCN | EAR99 |
Gender | PL |
HTS | 8538906000 |
MaximumCurrentRating | 12/ContactA |
MaximumVoltageRating | 250VAC |
Mounting | PanelMount |
NumberofContacts | 10 |
OperatingTemperature | -55to105°C |
RoHS | Yes |
UnitofMeasure | PerEach |
Вес, г | 11.57 |