1776259-3
![1776259-3](https://static.chipdip.ru/lib/451/DOC007451605.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 2 шт. —
380 руб.
от 10 шт. —
326 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Bd Mt Screwless, 5.0mm Top Wir Connector Style: Header Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 3 5 mm I PCB Terminal Block I Part Number: 1776259-3 I Internal Number: 1776259-3 I LADD Distribution
Технические параметры
3D Model | 1776259-3.pdf |
Category | Connectors, Interconnects |
Clamp Material - Plating | Steel, Stainless |
Color | Green |
Contact Material - Plating | Brass-Nickel Tin Plated |
Current | 10A |
Family | Terminal Blocks-Wire to Board |
Featured Product | Eurostyle Terminal Block Connectors |
Housing Material | Polyamide(PA66), Nylon 6/6 |
Mating Orientation | Vertical with Board |
Mounting Type | Through Hole |
Number of Levels | 1 |
Online Catalog | Buchanan Series |
Operating Temperature | -55°C ~ 105°C |
Other Names | 17762593A98013 |
Packaging | Bulk |
Pitch | 0.197"(5.00mm) |
Positions Per Level | 3 |
Product Training Modules | Wire-to-Board Eurostyle Terminal Blocks |
RoHS Information | 1776259-3 Statement of ComplianceRoHS 2 Statement |
Series | Buchanan |
Standard Package | 250 |
Voltage | 300V |
Wire Gauge | 14-22 AWG |
Wire Termination | Screwless-Leg Spring, Push-In Spring |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Вес, г | 3.88 |