3-644457-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 2 шт. —
200 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-644457-6)
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Contact Resistance Max | 6(mohm) |
Current Rating (Max) | 5/Contact(A) |
Gender | HDR |
Housing Color | Natural |
Housing Material | Polyester |
Mounting Style | Through Hole |
Number of Contact Rows | 1 |
Number of Contacts | 6(POS) |
Operating Temp Range | -55C to 105C |
Packaging | Bag/Box |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 8.94(mm) |
Product Height (mm) | 6.35(mm) |
Product Length (mm) | 14.94(mm) |
Termination Method | Solder |
Type | Unshrouded Header |
Voltage Rating Max | 250VAC |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | MTA-100 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | MTA |
Type: | Unshrouded |
Voltage Rating: | 250 V |