5-103169-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
от 2 шт. —
940 руб.
от 5 шт. —
860 руб.
от 10 шт. —
821.25 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Описание
Электроэлемент
06 MODII HDR DRST SHRD .100CL Number of Positions: 6 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 3 A Multiple Configuration PCB Header & Receptacle I 6 2.54 mm .1" Printed Circuit Board I Part Number: 5-103169-1 I Internal Number: 5-103169-1 I LADD Distribution
Технические параметры
3D Model | 5-103169-1.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Mating Length | 0.318"(8.08mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Detent Lock |
Featured Product | AMPMODU Connectors |
Mating Products | A3032-ND-CONN HOUSING 6POS 0.1 DUALA25831-ND-CONN HOUSING 6POS 0.1 POL DUALA25802-ND-CONN HOUSING 6POS 0.1 DUAL ROWA25830-ND-CONN HOUSING 6POS 0.1 POL DUALA26999-ND-CONN HOUSING 6POS 0.1 DUAL ROWA25848-ND-CONN HOUSING 6POS 0.1 POL DUALA25849-ND-CONN HOUSING 6POS 0.1 POL DUAL |
Mounting Type | Through Hole |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMPMODU Mod II Series |
Other Names | 51031691A33112 |
Packaging | Tray |
Pitch | 0.100"(2.54mm) |
RoHS Information | 5-103169-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMPMODU Mod II, AMP |
Standard Package | 336 |
Termination | Solder |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 336 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Latching Type: | Detent Windows |
Manufacturer: | TE Connectivity |
Mating Post Length: | 8.08 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.18 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Shrouded |
Вес, г | 1.391 |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet 9-146462-0
pdf, 12900 КБ