5-534237-2

Фото 1/3 5-534237-2
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.380 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001994838
Бренд: TE Connectivity

Описание

Электроэлемент
04 MODII VRT SR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 4 I Board-To-Board Header & Receptacle I Part Number: 5-534237-2 I Internal Number: 5-534237-2 I 2.54 mm I LADD Distribution

Технические параметры

3D Model 5-534237-2.pdf
Category Connectors, Interconnects
Color Black
Connector Type Receptacle
Contact Finish Gold
Contact Finish Thickness 30µin(0.76µm)
Contact Type Female Socket
Family Rectangular Connectors-Headers, Receptacles, Female Sockets
Featured Product AMPMODU Connectors
Mounting Type Through Hole
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Online Catalog AMPMODU Mod IV Series
Packaging Tube
Pitch 0.100"(2.54mm)
RoHS Information 5-534237-2 Statement of ComplianceRoHS 2 Statement
Series AMPMODU Mod IV, AMP
Standard Package 56
Termination Solder
Количество Контактов 4контакт(-ов)
Количество Рядов 1ряд(-ов)
Линейка Продукции AMPMODU Mod IV
Материал Контакта Фосфористая Бронза
Монтаж Разъема Монтаж в Сквозное Отверстие
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Плата-к-плате
Шаг Контактов 2.54мм
Body Orientation Straight
Contact Material Gold
Current Rating 12A
Number of Contacts 4
Termination Method Solder
Type Board to Board
Voltage Rating 333 V
Application: Board-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 56
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: AMPMODU MOD II
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: AMPMODU
Type: Receptacles
Voltage Rating: 750 V

Техническая документация

Datasheet
pdf, 228 КБ
Datasheet
pdf, 250 КБ
Datasheet 9-146462-0
pdf, 12900 КБ
Чертеж
pdf, 234 КБ