5-534998-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 2 шт. —
540 руб.
от 5 шт. —
508 руб.
от 10 шт. —
475 руб.
1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
BOARD-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 2ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:8Contacts; Connector Mounting:Through Hole Mount; Produc 52K3748
Технические параметры
3D Model | 5-534998-4.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle, Bottom or Top Entry |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Featured Product | AMPMODU Connectors |
Mounting Type | Through Hole |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMPMODU Mod IV Series |
Other Names | 55349984A32954 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
RoHS Information | 5-534998-4 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMPMODU Mod IV, AMP |
Standard Package | 56 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Housing Colour: | Black |
Housing Material: | Polyester(PCT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMPMODU MOD IV |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Receptacle |
Вес, г | 0.848 |
Техническая документация
Datasheet
pdf, 3917 КБ
Datasheet
pdf, 350 КБ
Datasheet 9-146462-0
pdf, 12900 КБ
Чертеж
pdf, 95 КБ
Чертеж
pdf, 349 КБ