7-534998-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 2 шт. —
1 300 руб.
от 10 шт. —
1 220 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Электроэлемент
40 MODIV VRT DR CE 100/125 PCB Connector Assembly Type:PCB Mount Receptacle, PCB Mount Orientation:Vertical, Number of Positions:40, Centerline (Pitch):2.54 mm, Centerline (Pitch):.1 in PCB Mount Receptacle Vertical 40 2.54 mm I Board-To-Board Header & Receptacle I LADD Distribution
Технические параметры
3D Model | 7-534998-0.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle, Bottom or Top Entry |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Featured Product | AMPMODU Connectors |
Mounting Type | Through Hole |
Number of Positions | 40 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMPMODU Mod IV Series |
Other Names | 75349980A32967 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
RoHS Information | 7-534998-0 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMPMODU Mod IV, AMP |
Standard Package | 11 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Housing Colour: | Black |
Housing Material: | Polycyclohexylenedimethylene Terephthalate(PCT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMPMODU MOD IV |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Receptacle |
Вес, г | 5.3 |
Техническая документация
Datasheet
pdf, 3917 КБ
Datasheet
pdf, 350 КБ
Datasheet 9-146462-0
pdf, 12900 КБ
Чертеж
pdf, 349 КБ
Чертеж
pdf, 115 КБ