ACS758ECB-200U-PFF-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 740 руб.
от 2 шт. —
2 550 руб.
1 шт.
на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
от 685 руб. × 4 платежа
Описание
Электроэлемент
CURRENT SENSOR, 200A, UNI; Quiescent Current:10mA; Bandwidth:120kHz; Sensor Case Style:PFF; No. of Pins:5Pins; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Operating Temperature Min:-40В°C; Operating Temperature Max:85
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Sensing Current - (A) | 200 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 5 |
Sensitivity - (mV/A) | 20 |
Standard Package Name | Case CB-PFF |
Supplier Package | Case CB-PFF |
Typical Response Time - (us) | 4 |
Brand: | Allegro MicroSystems |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 34 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | CB-5 |
Packaging: | Tube |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS758 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Hall-Effect |
Magnetic Type | Linear |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | CB |
Sensor Type | Hall Effect Sensors |
Вес, г | 6.397 |