SRF0703-820M
![SRF0703-820M](https://static.chipdip.ru/lib/569/DOC006569099.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
310 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Inductor Power Shielded Wirewound 82uH/324.7uH 20% 100KHz Ferrite 0.86A/0.43A 0.61Ohm/2.28Ohm DCR T/R
Технические параметры
Brand | Bourns |
Core Material | Ferrite |
Factory Pack Quantity | 1500 |
Height | 3.4 mm |
Inductance - Parallel | 82 uH |
Inductance - Series | 328 uH |
Length | 7.6 mm |
Manufacturer | Bourns |
Maximum DC Current | 860 mA |
Maximum DC Resistance | 610 mOhms |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+105 C |
Packaging | Reel |
Product | SMD Power Inductors |
Product Category | Coupled Inductors |
RoHS | Details |
Series | SRF0703 |
Termination Style | SMD/SMT |
Tolerance | 20% |
Type | Dual-Winding Shielded Power Inductors |
Width | 7.6 mm |
Brand: | Bourns |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Inductance - Parallel: | 82 uH |
Inductance - Series: | 328 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 860 mA |
Maximum DC Resistance: | 610 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Product Category: | Coupled Inductors |
Product Type: | Coupled Inductors |
Product: | Coupled Inductors |
Series: | SRF0703 |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Dual-Winding Shielded Power Inductors |
Вес, г | 0.62 |
Техническая документация
Datasheet
pdf, 471 КБ
Документация
pdf, 469 КБ