VEMT2520X01

Фото 1/3 VEMT2520X01
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.94 руб.
от 10 шт.76 руб.
от 41 шт.59.85 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001996809

Описание

Электроэлемент
PHOTO TRANSISTOR, NPN, SMD, Wavelength Typ:850nm, Viewing Angle:30 , Power Consumption:-, No. of Pins:2Pins, Transistor Case Style:SMD, Packaging:Cut Tape, Product Range:-, Automotive Qualification Standard:-, MSL:MSL 2A - 4 wee , RoHS Compliant: Yes

Технические параметры

Brand Vishay Semiconductors
Collector- Emitter Voltage VCEO Max 20 V
Collector-Emitter Breakdown Voltage 20 V
Collector-Emitter Saturation Voltage 0.4 V
Dark Current 1 nA
Factory Pack Quantity 6000
Half Intensity Angle Degrees 15 deg
Light Current 6 mA
Manufacturer Vishay
Maximum On-State Collector Current 50 mA
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Package / Case Gull Wing
Packaging Reel
Pd - Power Dissipation 100 mW
Peak Wavelength 850 nm
Product Phototransistors
Product Category Phototransistors
RoHS Details
Series VEMT
Type Phototransistor
Wavelength 850 nm
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Phototransistor Type Phototransistor
Lens Shape Type Domed
Lens Color Clear
Material Silicon
Number of Channels per Chip 1
Polarity NPN
Half Intensity Angle Degrees (°) 30
Viewing Orientation Top View
Peak Wavelength (nm) 850
Maximum Light Current (uA) 9000
Maximum Collector Current (mA) 50
Maximum Dark Current (nA) 100
Maximum Emitter-Collector Voltage (V) 7
Maximum Collector-Emitter Voltage (V) 20
Maximum Collector-Emitter Saturation Voltage (V) 0.4
Maximum Power Dissipation (mW) 100
Fabrication Technology NPN Transistor
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 100
Standard Package Name SMD
Supplier Package SMD
Pin Count 2
Mounting Surface Mount
Package Height 2.77
Package Length 2.3
Package Width 2.3
PCB changed 2
Angle of Half Sensitivity ±15 °
Collector Current 50mA
Maximum Dark Current 100nA
Maximum Light Current 9000µA
Maximum Wavelength Detected 1090nm
Minimum Wavelength Detected 470nm
Mounting Type Surface Mount
Number of Channels 1
Number of Pins 2
Package Type Subminiature
Spectral Range of Sensitivity 470 → 1090 nm
Spectrums Detected Infrared, Visible Light
Width 2.3mm
Количество Выводов 2вывод(-ов)
Стандарты Автомобильной Промышленности AEC-Q101
Типичное Значение Длины Волны 850нм
Угол Обзора 15°
Уровень Чувствительности к Влажности (MSL) MSL 2A-4 недели
Энергопотребление 100мВт
Вес, г 0.016

Техническая документация

Datasheet
pdf, 142 КБ
Datasheet
pdf, 139 КБ
Документация
pdf, 142 КБ