09564004715050
![Фото 1/2 09564004715050](https://static.chipdip.ru/lib/430/DOC038430820.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/809/DOC030809934.jpg)
1 шт. со склада г.Москва, срок 6-7 дней
2 920 руб.
1 шт.
на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
от 730 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
HD D-SUB CONN, RCPT, 62POS, SOLDER; No. of Contacts:62Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:DC; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Connector Mounting:Cable Mount, Panel Mount; D Sub Connector Type:High Density
Технические параметры
Backset Spacing | - |
Color | Black |
Connector Style | D-Sub, High Density |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin(0.76Вµm) |
Contact Form | Stamped |
Contact Material | Copper Alloy |
Contact Type | Signal |
Current Rating (Amps) | 2A |
Dielectric Material | Polybutylene Terephthalate(PBT), Polyester, Glass Filled |
Features | - |
Flange Feature | Housing/Shell(Unthreaded) |
Ingress Protection | - |
Manufacturer | HARTING |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 62 |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 85В°C |
Packaging | Bulk |
Part Status | Active |
Series | - |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 4(DC, C)High Density |
Termination | Solder Cup |
Voltage Rating | - |
Wire Gauge | 24 AWG |
Body Orientation | Straight |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
D-Sub Shell Size | C |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Number of Contacts | 62 |
Pitch | 2.42mm |
Termination Method | Solder |
Width | 12.55mm |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Manufacturer: | HARTING |
Packaging: | Tray |
Part # Aliases: | 09564-00-471-5050 09564 00 471 5050 9564004715050 |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Вес, г | 22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.