RS3MB

Фото 1/3 RS3MB
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.81 руб.
от 100 шт.62 руб.
2 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001997646
Бренд: DIODES INC.

Описание

Электроэлемент
RS3AB Series 3 A 1 kV Surface Mount Fast Recovery Rectifier - DO-214AA

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Height 2.42 mm
If - Forward Current 3 A
Ir - Reverse Current 5 uA
Length 4.57 mm
Manufacturer Diodes Incorporated
Max Surge Current 100 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMB-2
Packaging Reel
Product Rectifiers
Product Category Rectifiers
Recovery Time 500 ns
RoHS Details
Series RS3MB
Type Fast Recovery Rectifiers
Vf - Forward Voltage 1.3 V
Vr - Reverse Voltage 1000 V
Width 3.94 mm
Base Product Number RS3M ->
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Current - Average Rectified (Io) 3A
Current - Reverse Leakage @ Vr 5ВµA @ 1000V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
REACH Status REACH Affected
Reverse Recovery Time (trr) 500ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SMB
Voltage - DC Reverse (Vr) (Max) 1000V
Voltage - Forward (Vf) (Max) @ If 1.3V @ 3A
Peak Reverse Voltage 1kV
Trr - Reverse Recovery Time 500ns
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SMB-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 500 ns
Series: RS3MB
Subcategory: Diodes и Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 1 kV
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов