ASFL1-48.000MHZ-EC-T
![Фото 1/2 ASFL1-48.000MHZ-EC-T](https://static.chipdip.ru/lib/209/DOC004209259.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/804/DOC044804533.jpg)
680 руб.
от 2 шт. —
570 руб.
от 5 шт. —
497 руб.
от 7 шт. —
472.50 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 48.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel
Технические параметры
3D Model | ASFL1.pdfASFL1.stp |
Category | Crystals and Oscillators |
Current - Supply (Disable) (Max) | 10µA |
Current - Supply (Max) | 45mA |
Family | Oscillators |
Frequency | 48MHz |
Frequency Stability | ±50ppm |
Function | Tri-State(Output Enable) |
Height | 0.051"(1.30mm) |
Mounting Type | Surface Mount |
Online Catalog | ASFL1 Series |
Operating Temperature | -20°C ~ 70°C |
Output | HCMOS, TTL |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
Packaging | Tape & Reel(TR) |
RoHS Information | RoHS2/REACH Compliance |
Series | ASFL1 |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Standard Package | 1 |
Type | XO(Standard) |
Voltage - Supply | 3.3V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±50 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 70 |
Maximum Symmetry (%) | 60 |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Output Level | TTL|HCMOS |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Frequency (MHz) | 48 |
Standard Package Name | SMD |
Supplier Package | SMD |
Typical Operating Supply Voltage (V) | 3.3 |
Case/Package | SMD/SMT |
Frequency Tolerance | 0.01% |
Load Capacitance | 15 pF |
Max Operating Temperature | 70 °C |
Max Supply Current | 45 mA |
Min Operating Temperature | -20 °C |
Mount | Surface Mount |
Nominal Supply Voltage (DC) | 3.3 V |
Number of Pins | 4 |
Operating Supply Voltage | 3.3 V |
Output Type | TTL |
Termination | SMD/SMT |