TISP9110LDMR-S
![Фото 1/2 TISP9110LDMR-S](https://static.chipdip.ru/lib/170/DOC004170558.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC041763005.jpg)
440 руб.
от 2 шт. —
340 руб.
от 5 шт. —
273 руб.
от 10 шт. —
248.22 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R
Технические параметры
Brand | Bourns |
Breakover Current IBO Max | 9 A |
Breakover Voltage VBO | +/-11 V, +/-15 V |
Current Rating | 5 uA |
Factory Pack Quantity | 2000 |
Gate Trigger Current - Igt | 5 mA |
Height | 2.2-0.1 mm(Max)(Min) |
Holding Current Ih Max | -150 mA |
Length | 5.6 mm(Max) |
Manufacturer | Bourns |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Non Repetitive On-State Current | 9 A |
Off-State Capacitance CO | 32 pF |
Off-State Leakage Current @ VDRM IDRM | 5 uA |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | SCRs |
Product Category | SCRs |
Rated Repetitive Off-State Voltage VDRM | 120 V |
RoHS | Details |
Series | TISP9110LDM |
Tradename | TISP |
Type | Dual Polarity SLIC Overvoltage Protection |
Unit Weight | 0.004762 oz |
Width | 5.6 mm(Max) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Repetitive Peak Reverse Voltage (V) | 120 |
Repetitive Peak Forward Blocking Voltage (V) | 120 |
Maximum Peak Pulse Current (A) | 100 |
Surge Current Rating (A) | 9 |
Maximum Holding Current (mA) | 150(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC |
Mounting | Surface Mount |
Package Height | 2.2(Max) - 0.1(Min) |
Package Length | 5.6(Max) |
Package Width | 5.6(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Brand: | Bourns |
Breakover Current IBO Max: | 9 A |
Breakover Voltage VBO: | +/-11 V, +/-15 V |
Current Rating: | 5 uA |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gate Trigger Current - Igt: | 5 mA |
Holding Current Ih Max: | -150 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 9 A |
Off-State Capacitance CO: | 32 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
Package / Case: | SOIC-8 |
Product Category: | SCRs |
Product Type: | SCRs |
Rated Repetitive Off-State Voltage VDRM: | 120 V |
REACH - SVHC: | Details |
Series: | TISP9110LDM |
Subcategory: | Thyristors |
Tradename: | TISP |
Type: | Dual Polarity SLIC Overvoltage Protection |
Вес, г | 0.4 |