EHT-110-01-S-D-SM-LC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 5-8 дней
5 010 руб.
1 шт.
на сумму 5 010 руб.
Плати частями
от 1 254 руб. × 4 платежа
от 1 254 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.079 Pitch, Surface Mount Terminal, Latch and Eject
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Latch Lock/Eject Hooks |
Featured Product | Board-To-Board Interconnect Systems |
Mating Products | TCSD-10-01-N-ND-CONN SOCKET 20 POS 2MM GOLD |
Mounting Type | Surface Mount |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | EHT Series |
Packaging | Tray |
Pitch | 0.079"(2.00mm) |
Product Training Modules | Board-to-Board Connectors |
Row Spacing | 0.079"(2.00mm) |
Series | EHT |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Latching Type: | Ejector Latch |
Manufacturer: | Samtec |
Mating Post Length: | 3.05 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | EHT |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder |
Type: | Shrouded |
Вес, г | 1.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.