7701-6

Фото 1/2 7701-6
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 6-7 дней
380 руб.
от 2 шт.290 руб.
от 5 шт.230 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001999720

Описание

Электроэлемент
Screw Terminal;Green;15 Amp;Vertical;Installed;6-32 Thrd | Keystone Electronics 7701-6

Технические параметры

Brand Keystone Electronics
Color Green
Contact Material Brass
Contact Plating Tin
Current Rating 15 A
Factory Pack Quantity 100
Insulation Not Insulated
Length 7.87 mm
Manufacturer Keystone Electronics
Material Brass
Mounting Angle Straight
Mounting Method Through Hole
Packaging Bulk
Product Screw Terminals
Product Category Terminals
RoHS Details
Termination Style Screw
Type Power Element
Width 5.33 mm
Contact Finish Tin
Current Rating (Amps) 15A
ECCN EAR99
Environmental Information http://www.keyelco.com/userAssets/file/RoHS_Statem
HTSUS 8536.90.4000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Pins 4
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Screw Finish Nickel
Screw Material Brass
Screw Size 6-32
Terminal Type Screw Terminal, Power Tap
Termination Solder
Brand: Keystone Electronics
Color: Green
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Keystone Electronics
Material: Brass
Mounting Angle: Straight
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Subcategory: Terminals
Termination Style: Screw
Wire Gauge Max: 14 AWG
Wire Gauge Min: 22 AWG
Вес, г 2.04

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.