0780451060

0780451060
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.67 руб.
от 10 шт.56 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002002627
Бренд: Molex

Описание

Электроэлемент
WTB HOUSING, RCPT, 10POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Milli-Grid 78045 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Технические параметры

Application Signal, Wire-to-Board
Brand Molex
Contact Type Socket
Factory Pack Quantity 5000
Flammability Rating UL 94 V-0
Housing Gender Female
Housing Material Polybutylene Terephthalate(PBT)
Manufacturer Molex
Number of Positions 10 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases 0780451060
Pitch 2 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2 mm
Series 78045
Tradename Milli-Grid
Type Receptacle Housing
Unit Weight 0.007937 oz
Wire Gauge 30 AWG to 24 AWG
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 0780451060
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2 mm
Series: 78045
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Milli-Grid
Type: Receptacle Housings
Wire Gauge: 30 AWG to 24 AWG
Вес, г 0.22

Техническая документация

Datasheet
pdf, 36 КБ
Документация
pdf, 36 КБ