MC33172D

Фото 1/5 MC33172D
Изображения служат только для ознакомления,
см. техническую документацию
121 шт. со склада г.Москва, срок 6-7 дней
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.98 руб.
от 100 шт.85 руб.
2 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги7
Номенклатурный номер: 8002002667
Бренд: STMicroelectronics

Описание

Категория продукта
Описание IC: operational amplifier; 2.1MHz; 2?22V; Ch: 1; SO8; tube Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type Low Power Amplifier
Brand STMicroelectronics
CMRR - Common Mode Rejection Ratio 80 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density 29 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 2.1 MHz
Height 1.65 mm(Max)
Ib - Input Bias Current 100 nA
Length 5 mm(Max)
Manufacturer STMicroelectronics
Maximum Dual Supply Voltage +/-22 V
Maximum Operating Temperature +105 C
Minimum Dual Supply Voltage +/-2 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 250 uA
Operating Supply Voltage 4 V to 44 V, +/-2 V to+/-22 V
Output Current per Channel 27 mA
Package / Case SO-8
Packaging Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 80 dB
RoHS Details
Series MC33172
Shutdown No Shutdown
SR - Slew Rate 2 V/us
Supply Type Single, Dual
Supply Voltage - Max 44 V
Supply Voltage - Min 4 V
Technology Bipolar
Voltage Gain dB 100 dB
Vos - Input Offset Voltage 5 mV
Width 4 mm(Max)
кол-во в упаковке 100
Количество Выводов 8вывод(-ов)
Количество Усилителей 2 Усилителя
Максимальная Рабочая Температура 105°C
Минимальная Рабочая Температура -40°C
Полоса Пропускания 2.1МГц
Скорость Нарастания 2В/мкс
Стиль Корпуса Усилителя SOIC
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 29 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
GBP - Gain Bandwidth Product: 2.1 MHz
Ib - Input Bias Current: 100 nA
Manufacturer: STMicroelectronics
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +105 C
Minimum Dual Supply Voltage: +/-2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 250 uA
Operating Supply Voltage: 4 V to 44 V, +/-2 V to+/-22 V
Output Current per Channel: 27 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MC33172
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 44 V
Supply Voltage - Min: 4 V
Technology: Bipolar
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 5 mV
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 2.1MHz
Typical Input Voltage Noise Density 29nV/√Hz
Typical Single Supply Voltage 5 → 28 V
Typical Slew Rate 2V/µs
Typical Voltage Gain 100 dB
Вес, г 0.176

Техническая документация

Datasheet
pdf, 137 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 127 КБ
MC33171/2/4 Datasheet
pdf, 170 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.