MAL202117222E3
![Фото 1/5 MAL202117222E3](https://static.chipdip.ru/lib/042/DOC008042193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/917/DOC022917894.jpg)
![](https://static.chipdip.ru/lib/207/DOC033207835.jpg)
![](https://static.chipdip.ru/lib/523/DOC006523355.jpg)
![](https://static.chipdip.ru/lib/207/DOC033207839.jpg)
1 010 руб.
1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Описание
Электроэлемент
Описание Конденсатор электролитический
Технические параметры
Рабочее напряжение,В | 40 | |
Номинальная емкость | 2200000000 | |
Единица измерения | пФ | |
Допуск номинальной емкости,% | 20% | |
Construction | Axial | |
DCL | 180(uA) | |
Equivalent Series Resistance Type | STANDARD | |
ESR | 0.118(ohm) | |
Failure Rate | Not Required | |
Lead Diameter (nom) | 0.8(mm) | |
Lead Spacing (nom) | Not Required(mm) | |
Lifetime | 8000(hr) | |
Mounting Style | Through Hole | |
Number of Terminals | 2 | |
Operating Temp Range | -40C to 85C | |
Packaging | Bulk | |
Polarity | Polar | |
Product Depth (mm) | Not Required(mm) | |
Product Diameter (mm) | 18(mm) | |
Product Height (mm) | Not Required(mm) | |
Product Length (mm) | 30(mm) | |
Rad Hardened | No | |
Ripple Current | 1390(mA) | |
Seated Plane Height | Not Required(mm) | |
Size (mm) | 18 X 30 | |
Termination Style | Axial | |
Type | Electrolytic | |
Wire Form | Not Required | |
Applications | General Purpose | |
Capacitance | 2200ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 118mOhm | |
HTSUS | 8532.22.0020 | |
Impedance | 65 mOhms | |
Lifetime @ Temp. | 8000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 1.807A @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.709"" Dia x 1.181"" L (18.00mm x 30.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 40V | |
корпус | Axial | |
Brand: | Vishay/BC Components | |
Capacitance: | 2200 uF | |
Diameter: | 18 mm | |
ESR: | 118 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 120 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202117222 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.39 A | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 40 VDC | |
Diameter | 18mm | |
Equivalent Series Resistance | 118mΩ | |
Leakage Current | 180 μA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Technology | Aluminium Electrolytic | |
Voltage | 40V dc | |
Вес, г | 15 |