M93S56-WMN6P

Фото 1/4 M93S56-WMN6P
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 6-9 дней
250 руб.
от 2 шт.150 руб.
от 5 шт.90 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8002004568
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание IC: EEPROM memory; SPI; 128x16bit; 2.5?5.5V; 2MHz; SO8; serial Характеристики
Категория Микросхема
Тип памяти
Вид EEPROM

Технические параметры

Brand STMicroelectronics
Data Retention 40 Year
Factory Pack Quantity 2000
Height 1.65 mm(Max)
Interface Type Serial, 3-Wire, Microwire
Length 5 mm(Max)
Manufacturer STMicroelectronics
Maximum Clock Frequency 2 MHz
Maximum Operating Temperature +85 C
Memory Size 2 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 2 mA
Operating Supply Voltage 2.5 V, 5.5 V
Organization 128x16
Package / Case SOIC-8 Narrow
Packaging Tube
Product Category EEPROM
Programming Voltage 2.5 V to 5.5 V
RoHS Details
Series M93S56-W
Supply Current - Max 2 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Width 4 mm(Max)
Brand: STMicroelectronics
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: 3-Wire, Microwire
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 2 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Organization: 128x16
Package / Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Series: M93S56-W
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Automotive No
Chip Density (bit) 2K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 200
Maximum Operating Frequency (MHz) 2
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 16
Operating Current (mA) 2
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 2.5 to 5.5
Standard Package Name SO
Supplier Package SO N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 0.17

Техническая документация

Datasheet
pdf, 547 КБ
Datasheet
pdf, 305 КБ
Datasheet
pdf, 347 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.