M95020-WMN6TP

Фото 1/4 M95020-WMN6TP
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
340 руб.
от 2 шт.250 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8002004570
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание IC: память EEPROM; SPI; 256x8бит; 2,5?5,5В; 20МГц; SO8 Характеристики
Категория Микросхема
Тип памяти
Вид EEPROM

Технические параметры

Access Time 60 ns
Brand STMicroelectronics
Data Retention 40 Year
Factory Pack Quantity 2500
Height 1.65 mm(Max)
Interface Type Serial, 4-Wire, SDI, SPI
Length 5 mm(Max)
Manufacturer STMicroelectronics
Maximum Clock Frequency 5 MHz
Maximum Operating Temperature +85 C
Memory Size 2 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 2 mA
Operating Supply Voltage 3.3 V, 5 V
Organization 256x8
Package / Case SOIC-8 Narrow
Packaging Reel
Product Category EEPROM
Programming Voltage 2.5 V to 5.5 V
RoHS Details
Series M95020-W
Supply Current - Max 2 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Width 4 mm(Max)
Automotive No
Chip Density (bit) 2K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 20
Maximum Operating Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 5
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Programmability Yes
Programming Voltage (V) 2.5 to 5.5
Standard Package Name SO
Supplier Package SO N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
Access Time: 40 ns
Brand: STMicroelectronics
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Organization: 256x8
Package / Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Series: M95020-W
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 0.13

Техническая документация

Datasheet
pdf, 817 КБ
Datasheet
pdf, 671 КБ
Datasheet
pdf, 587 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.