0026604040

Фото 1/6 0026604040
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.76 руб.
от 10 шт.58 руб.
от 100 шт.40.88 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002005073
Бренд: Molex

Описание

Электроэлемент
Описание Гнездо, провод-плата, "папа", KK 396, 3,96мм, PIN: 4, THT, 7А, 250В Характеристики
Категория Разъем

Технические параметры

Contact Plating Tin Over Copper
Gender HDR
Number of Contacts 4
Number of Rows 1
Pitch 3.96 mm
Rad Hard No
Termination Method Solder
Type Wire to Board
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Terminal Pitch (mm) 3.96
Body Orientation Straight
Maximum Current Rating (A) 7/Contact
Maximum Voltage Rating 250V
Maximum Contact Resistance (mOhm) 6
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 80
Mating Cycle (Cycles) 25
Packaging Bag
Product Weight (g) 1.496
Product Length (mm) 15.7
Product Depth (mm) 10.01
Product Height (mm) 14.73
Tradename KK®
Mounting Through Hole
Connector System Wire to Board
Contact Material Brass
Current Rating 7.0A
Mounting Type Through Hole
Series KK 396
Shrouded/Unshrouded Unshrouded
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 10350
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26604040 41791-0004 26-60-4040-PB 0026604040
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41791
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Shrouded
Voltage Rating: 250 V
Вес, г 1.476

Техническая документация

Datasheet
pdf, 54 КБ
Datasheet
pdf, 54 КБ
Datasheet
pdf, 31 КБ
Datasheet 26-61-4080
pdf, 276 КБ
Документация
pdf, 47 КБ