63596-1

63596-1
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002005647
Бренд: TE Connectivity

Описание

Электроэлемент
FASTON .187 18-14 AWG OR (2) #16 BR Terminal & Splice Type: Receptacle Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 4.75 mm Mating Tab Width: .187 in Receptacle 18 – 14 AWG .82 – 2.08 mm² 4.75 mm I Quick Disconnect I Part Number: 63596-1 I Internal Number: 63596-1 I LADD Distribution

Технические параметры

Accepts Wire Insulation Diameter Range 4.57-5.84 mm
Barrel Type Open
Connection Capacity Single
Contact Base Material Brass
Crimp Type F-Crimp
CSA Certified Yes
Fully Insulated No
Insertion Force Normal
Insulated No
Mating Retention Type Dimple
Mating Tab Thickness 0.81 mm
Mating Tab Width 4.75 mm
Operating Temperature Range -40-110 °C
Overall Length 16.26 mm
Packaging Method Strip/Reel
Packaging Quantity 12500
Plating Material Unplated
Receptacle Terminal Stock Thickness 0.36 mm
Sealable No
Terminal & Splice Type Receptacle
Terminal Orientation Straight
Terminal Type Receptacle
Terminates To Wire & Cable
UL Rating Listed
Wire Insulation Support With
Wire Size 18-14 AWG
Wire Stop No
Wire/Cable Type Regular Wire
Color N/R
COO US
ECCN EAR99
Gender RCP
HTS 8536904000
OperatingTemperature N/A
RoHS Yes
StudSize N/A
TabSize 3.86mm²
Type QuickDisconnectTerminal
UnitofMeasure PerEach
WireSize 14-18AWG
Вес, г 0.688

Техническая документация