3266X-1-503LF
![Фото 1/5 3266X-1-503LF](https://static.chipdip.ru/lib/558/DOC006558976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/134/DOC023134614.jpg)
![](https://static.chipdip.ru/lib/808/DOC047808116.jpg)
![](https://static.chipdip.ru/lib/167/DOC004167667.jpg)
![](https://static.chipdip.ru/lib/789/DOC018789011.jpg)
620 руб.
от 2 шт. —
560 руб.
1 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TRIMMER POTENTIOMETER, 50KOHM 12TURN THROUGH HOLE, Track Resistance:50kohm, Power Rating:250mW, Resistance Tolerance: 10%, Product Range:Trimpot 3266 Series, No. of Turns:12Turns, Potentiometer Mounting:Through Hole, MSL:- , RoHS Compliant: Yes
Технические параметры
Track Resistance | 50kohm; Power Rating |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 4320 |
EU RoHS | Compliant with Exemption |
HTS | 8533.40.80.70 |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Elements | 1 |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Side |
Product Depth (mm) | 4.5 |
Product Height (mm) | 7.24 |
Product Length (mm) | 7.73 |
Product Weight (g) | 0.425 |
Shaft Diameter (mm) | 1.78 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Termination Style | Pin |
Type | Trimmer |
Maximum Operating Temperature | +150°C |
Maximum Resistance | 50kΩ |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Side Adjust |
Shaft Diameter | 1.78 mm |
Temperature Coefficient | ±100ppm/°C |
Adjustment: | Side Slot |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Horizontal Adjustment |
Packaging: | Tube |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Multiturn |
REACH - SVHC: | Details |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Tradename: | Trimpot |
Type: | 0.25 in Square Trimpot Trimmer Resistor |
Turns | 12 |
Вес, г | 0.5 |