MLF2012E6R8KT000
![Фото 1/3 MLF2012E6R8KT000](https://static.chipdip.ru/lib/999/DOC024999453.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/575/DOC007575770.jpg)
![](https://static.chipdip.ru/lib/936/DOC017936427.jpg)
143 шт. со склада г.Москва, срок 6-9 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
53 руб.
от 10 шт. —
35 руб.
от 100 шт. —
19.28 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
Inductor General Purpose Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.65Ohm DCR 0805 T/R
Технические параметры
Case Size | 0805 |
Core Material | Ferrite |
DC Current | 15(mA) |
DC Resistance | 0.65(ohm) |
Failure Rate | Not Required |
Inductance | 6.8(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 1.45(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.45(mm) |
Product Length (mm) | 2.2(mm) |
Q | 50 |
Rad Hardened | No |
Self Resonant Frequency | 40(MHz) |
Shielding | Shielded |
Technology | Multi-Layer |
Test Frequency | 4(MHz) |
Tolerance (+ or -) | 10% |
Type | General Purpose |
Current Rating (Amps) | 15mA |
DC Resistance (DCR) | 650mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 40MHz |
Height - Seated (Max) | 0.057"" (1.45mm) |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 4MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
Q @ Freq | 50 @ 4MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MLF -> |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±10% |
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 6.8 uH |
Manufacturer: | TDK |
Maximum DC Current: | 15 mA |
Maximum DC Resistance: | 650 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012E6R8KT000 MLF2012E6R8K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 50 |
Self Resonant Frequency: | 60 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 4 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Inductor Construction | Multilayer |
Maximum DC Current | 15mA |
Maximum DC Resistance | 650mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 60MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 50 |
Package/Case | 0805(2012M) |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.