DFLZ10
![Фото 1/4 DFLZ10](https://static.chipdip.ru/lib/433/DOC016433064.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/613/DOC023613456.jpg)
![](https://static.chipdip.ru/lib/176/DOC004176163.jpg)
![](https://static.chipdip.ru/lib/543/DOC016543025.jpg)
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
90 руб.
2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
5uA@7.5V 4Ohm SIngle 9.4V~10.6V 1W 10V Power-DI-123 Zener DIodes
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Maximum Power Dissipation @ 25C - (mW) | 1000 |
Maximum Reverse Leakage Current - (uA) | 5 |
Maximum Zener Impedance - (Ohm) | 4 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 2 |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
Test Current - (mA) | 50 |
Zener Voltage Tolerance | 5% |
Base Product Number | DFLZ10 -> |
Current - Reverse Leakage @ Vr | 5ВµA @ 7.5V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 4 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | POWERDIВ®123 |
Power - Max | 1W |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | PowerDIв„ў 123 |
Tolerance | В±6% |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
Voltage - Zener (Nom) (Vz) | 10V |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Power Dissipation @ 25C (mW) | 1000 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Zener Impedance (Ohm) | 4 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 10 |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 50 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | 0.07%/C |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1 W |
Maximum Reverse Leakage Current | 5µA |
Maximum Zener Impedance | 4Ω |
Minimum Operating Temperature | -55 °C |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Test Current | 50mA |
Zener Type | Voltage Regulator |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 5 uA |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI 123-2 |
Pd - Power Dissipation: | 1 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | DFLZ10 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 50 mA |
Vf - Forward Voltage: | 1.2 V |
Voltage Temperature Coefficient: | 0.09%/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 10 V |
Zener Current: | 5 uA |
Zz - Zener Impedance: | 4 Ohms |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 390 КБ
Datasheet
pdf, 227 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 206 КБ
Datasheet
pdf, 65 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов