0039299242
![Фото 1/4 0039299242](https://static.chipdip.ru/lib/280/DOC044280894.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/561/DOC006561824.jpg)
![](https://static.chipdip.ru/lib/046/DOC034046155.jpg)
![](https://static.chipdip.ru/lib/046/DOC034046160.jpg)
1 220 руб.
от 2 шт. —
1 100 руб.
от 9 шт. —
1 080 руб.
1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
Электроэлемент
Описание Гнездо, провод-плата, "папа", Mini-Fit Jr, 4,2мм, PIN: 24, THT, 9А Характеристики Категория | Разъем |
Технические параметры
Product Range | Mini-Fit Jr.5566 Series; No.of Contacts |
Application: | Power, Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Flammability Rating: | UL 94 V-2 |
Housing Colour: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 24 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 39299242 5566-24B2 0039299242 |
Pitch: | 4.2 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5566 |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 9.0A |
Mounting Type | Through Hole |
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 4.2mm |
Series | Mini-Fit Jr. |
Series Number | 5566 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 600 V |
Вес, г | 10.36 |