APA1606CGCK
![Фото 1/2 APA1606CGCK](https://static.chipdip.ru/lib/331/DOC043331806.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/185/DOC045185979.jpg)
2 шт. со склада г.Москва, срок 6-7 дней
200 руб.
от 2 шт. —
120 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения4
Описание
Электроэлемент
APA1606CGCK Green LED, 570 nm 1605 (0602) Clear, Rectangle Lens SMD package | Kingbright APA1606CGCK
Технические параметры
Automotive | No |
Dominant Wavelength - (nm) | 570 |
High Brightness | No |
High Power | No |
Intensity | 50mcd |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 1.2x0.6x0.6 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 2.5 |
Military | No |
Mounting Orientation | Right Angle |
Number of LEDs | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 574 |
Pin Count | 2 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Viewing Angle - (??) | 110 |
Color | Green |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.60mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.20mm x 0.60mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 50mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount, Right Angle |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, No Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 1.20mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 110В° |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 570nm |
Wavelength - Peak | 574nm |
кол-во в упаковке | 1 |
Brand: | Kingbright |
Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Green |
Lens Colour: | Colorless |
Lens Dimensions: | 1.2 mm x 0.6 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 60 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package/Case: | 0605(1611 metric) |
Part # Aliases: | KPA-1606CGCK |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 110 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Colour Temperature: | 570 nm |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.