EHF-105-01-L-D
![Фото 1/2 EHF-105-01-L-D](https://static.chipdip.ru/lib/392/DOC024392950.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/133/DOC035133609.jpg)
3 шт. со склада г.Москва, срок 6-7 дней
620 руб.
от 2 шт. —
550 руб.
1 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
Conn Ejector Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Contact Mating Length | 0.120"(3.05mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Latch Lock/Eject Hooks |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | EHF Series |
Other Names | EHF10501LDSAM8205 |
Packaging | Tube |
Pitch | 0.050"(1.27mm) |
Product Training Modules | Board-to-Board Connectors |
Row Spacing | 0.050"(1.27mm) |
Series | EHF |
Standard Package | 1 |
Termination | Solder |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.75A |
Number of Contacts | 10 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Application: | Board-to-Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Latching Type: | Ejector Latch |
Manufacturer: | Samtec |
Mating Post Length: | 3.05 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Series: | EHF |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.72 mm |
Termination Style: | Solder Pin |
Type: | Shrouded |
Вес, г | 7.444 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.