0353630460
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
62 руб.
от 10 шт. —
45 руб.
от 100 шт. —
28.86 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 4POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Sherlock 35363 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated C
Технические параметры
Brand | Molex |
Compliance | UL, CSA |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 2 A |
Factory Pack Quantity | 1000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Kinked Pin |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0353630460 |
Pitch | 2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 35363 |
Termination Style | Through Hole |
Tradename | Sherlock |
Type | Shrouded |
Unit Weight | 0.011041 oz |
Voltage Rating | 125 V |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Compliance: | UL, CSA |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0353630460 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 35363 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Sherlock |
Type: | Shrouded |
Voltage Rating: | 125 V |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Number of Contacts | 4 |
Series Number | 35363 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 0.302 |