0039300160

Фото 1/2 0039300160
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 2 шт.1 020 руб.
от 5 шт.934 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8002009037
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 16POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 13 A
Factory Pack Quantity 800
Housing Material Nylon
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Board Lock
Number of Positions 16 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases 0039300160 5569-16A2-210
Pitch 4.2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 4.2 mm
Series 5569
Termination Post Length 3.6 mm
Termination Style Through Hole
Tradename Mini-Fit Jr.
Type Power
Unit Weight 0.204695 oz
Voltage Rating 600 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 39300160 5569-16A2-210 0039300160
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5569
Subcategory: Headers & Wire Housings
Termination Post Length: 3.6 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V
Colour natural
Connector socket
Connector pinout layout 2x8
Connector series Mini-Fit Jr.
Contacts pitch 4.2mm
Electrical mounting THT
Kind of connector male
Locking system latch
Maximum current 13A
Mechanical mounting PCB snap
Number of pins 16
Spatial orientationInformation about relative position of each cable, terminals or PCB entry angled 90°
Type of connector wire-board
Вес, г 1

Техническая документация

Datasheet
pdf, 35 КБ
Datasheet
pdf, 35 КБ
Документация
pdf, 30 КБ
Чертеж
pdf, 215 КБ