0430451602
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 240 руб.
Добавить в корзину 1 шт.
на сумму 2 240 руб.
Описание
Электроэлемент
Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0в„ў Tray
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 5 A |
Factory Pack Quantity | 792 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Board Lock |
Number of Positions | 16 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Part # Aliases | 0430451602 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Style | Through Hole |
Tradename | Micro-Fit 3 |
Type | Power |
Unit Weight | 0.088502 oz |
Voltage Rating | 600 V |
Automotive | No |
Body Orientation | Right Angle |
Contact Plating Thickness | 0.76um |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 16 |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Terminal Pitch (mm) | 3 |
Termination Method | Solder |
Техническая документация
Datasheet
pdf, 259 КБ
Документация
pdf, 41 КБ
Похожие товары