0457190009
![0457190009](https://static.chipdip.ru/lib/341/DOC008341459.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
от 2 шт. —
1 490 руб.
1 шт.
на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
от 395 руб. × 4 платежа
Описание
Электроэлемент
Standard Card Edge Connectors 12.9mm 8 CONTACTS POWER EDGE
Технические параметры
Brand | Molex |
Contact Material | High Performance Alloy |
Contact Plating | Gold |
Current Rating | 40 A |
Factory Pack Quantity | 510 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Through Hole |
Number of Positions | 8 Position |
Packaging | Tray |
Part # Aliases | 0457190009 |
Pitch | 12.9 mm |
Product Category | Standard Card Edge Connectors |
RoHS | Details |
Series | 45719 |
Temperature Range | -40 C to+105 C |
Tradename | EXTreme PowerEdge |
Unit Weight | 0.35274 oz |
Voltage Rating | 250 V |
Base Product Number | 045719 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | Non Specified - Dual Edge |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Liquid Crystal Polymer (LCP) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Video File | EXTreme Power |
Вес, г | 13.93 |
Техническая документация
Datasheet
pdf, 289 КБ