0538850208

0538850208
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002009331
Бренд: Molex

Описание

Электроэлемент
; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:- Rohs Compliant: Yes |Molex 53885-0208

Технические параметры

Product Range SlimStack 53885 Series; No.of Contacts
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 20 Position
Number of Rows: 2 Row
Part # Aliases: 0538850208
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 53885
Stack Height: 2.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 30 КБ