0705430106
![0705430106](https://static.chipdip.ru/lib/544/DOC044544106.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:SL 70543 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3 A |
Factory Pack Quantity | 3456 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Through Hole |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Packaging | Tube |
Part # Aliases | 0705430106 |
Pitch | 2.54 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 70543 |
Termination Style | Through Hole |
Tradename | SL |
Type | Shrouded |
Unit Weight | 0.017073 oz |
Voltage Rating | 250 V |
Application | Wire-to-Board, Signal |
ECCN | EAR99 |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
HTSUS | 8536694040 |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
RoHS Status | RoHS Compliant |
Termination Post Length | 3.3 mm |