0791077002

0791077002
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.470 руб.
от 5 шт.392 руб.
от 10 шт.362.88 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002009411
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, RCPT, 6POS, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Milli-Grid 79107 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Технические параметры

RoHS Compliant Yes
Application: Board-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 85
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 0791077002
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 79107
Subcategory: Headers & Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Tradename: Milli-Grid
Type: Receptacles
Voltage Rating: 125 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 38 КБ
Документация
pdf, 38 КБ
Чертеж
pdf, 176 КБ