0877580616
![Фото 1/2 0877580616](https://static.chipdip.ru/lib/485/DOC047485470.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170977.jpg)
460 руб.
от 2 шт. —
370 руб.
от 5 шт. —
299 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 6POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Milli-Grid 87758 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Colour:Black; Contact Termination:Through Hole Vertical; Flammability Rating:UL94V-0; Lead Spacing:2mm; Termination Method:Solder
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 2 A |
Factory Pack Quantity | 6000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Through Hole |
Number of Positions | 6 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Part # Aliases | 0877580616 |
Pitch | 2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 2 mm |
Series | 87758 |
Termination Style | Through Hole |
Tradename | Milli-Grid |
Type | Breakaway |
Unit Weight | 0.005362 oz |
Voltage Rating | 125 V |
Body Orientation | straight |
ECCN (US) | d |
EU RoHS | compliant |
Gender | hdr |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 100 |
Maximum Current Rating (A) | 2/contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 125v |
Minimum Operating Temperature (°C) | -55 |
Mounting | through hole |
Number of Contacts | 6 |
Part Status | active |
Row Spacing (mm) | 2 |
Terminal Pitch (mm) | 2 |
Termination Method | solder |
Connector | socket |
Connector series | Milli-Grid |
Contacts pitch | 2mm |
Mechanical mounting | on PCBs |
Type of connector | PCB-cable/PCB |
Техническая документация
Datasheet 0877580616
pdf, 20 КБ
Документация
pdf, 28 КБ