0878310620

Фото 1/2 0878310620
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 2 шт.430 руб.
от 5 шт.351 руб.
от 10 шт.322.56 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002009565
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 6POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Milli-Grid 87831 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Colour:Black; Flammability Rating:UL94V-0

Технические параметры

RoHS Compliant Yes
Number of Contacts 6
Number of Rows 2
Pitch 2.0mm
Series Milli-Grid
Shrouded/Unshrouded Shrouded
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 62
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 0878310620
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 87831
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Milli-Grid
Type: Shrouded
Voltage Rating: 125 V
Вес, г 0.6

Техническая документация