0901303214
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 2 шт. —
910 руб.
от 5 шт. —
828 руб.
от 10 шт. —
788.75 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:C-Grid III 90130 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Go
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3 A |
Factory Pack Quantity | 1280 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Straight Pin |
Number of Positions | 14 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Part # Aliases | 0901303214 |
Pitch | 2.54 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 2.54 mm |
Series | 90130 |
Termination Style | Through Hole |
Tradename | C-GRID |
Type | Shrouded |
Unit Weight | 0.069031 oz |
Voltage Rating | 350 VAC/DC |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 128 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 0901303214 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 90130 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | C-Grid |
Type: | Shrouded |
Voltage Rating: | 350 VAC/DC |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Number of Contacts | 14 |
Series Number | 90130 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Automotive | No |
ECCN (US) | EAR99 |
Gender | HDR |
Mating Cycle (Cycles) | 100 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 350VDC|350VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
Polarization Type | Center Key/Center Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Вес, г | 9.072 |
Техническая документация
Datasheet
pdf, 447 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 123 КБ
Datasheet 90130-3214
pdf, 34 КБ
Документация
pdf, 27 КБ
Чертеж
pdf, 475 КБ