0955032641

Фото 1/2 0955032641
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 2 шт.390 руб.
от 5 шт.326 руб.
от 10 шт.299.88 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002009667
Бренд: Molex

Описание

Электроэлемент
Описание Разъем гнездовой 6/4 JACK THT NO KEY VERSION

Технические параметры

Brand Molex
Color Black
Contact Plating Gold
Current Rating 1.5 A
Factory Pack Quantity 1547
Gender Female
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Vertical
Number of Ports 1 Port
Number of Positions 6 Position
Packaging Tray
Part # Aliases 0955032641
Performance Category Cat 3
Product Category Modular Connectors/Ethernet Connectors
RoHS Details
Series 95503
Shielding Unshielded
Termination Style Through Hole
Unit Weight 0.087162 oz
USOC Codes RJ11
Voltage Rating 125 VDC
Automotive No
Body Orientation Straight
Category Number Cat 3
Distance Between Begs (mm) 7.62
ECCN (US) EAR99
EU RoHS Compliant
Insulation Resistance (MOhm) 500
Integrated Magnetics No
Mating Cycle (Cycles) 2500
Maximum Contact Resistance (mOhm) 20
Maximum Current Rating (A) 1.5/Contact
Maximum Operating Temperature (°C) 85
Maximum Voltage Rating 125VDC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 6
Number of Loaded Positions 4
Number of Terminals 4
Part Status Active
PPAP No
Product Style Single
Spring Option No
Tab Direction User Selectable
Terminal Pitch (mm) 1.27
Termination Method Solder
Tradename Modular Jack 8/8, RJ45
Type RJ-11
Вес, г 2.927

Техническая документация