1-104480-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SHORT POINT CONT 30 DPLX STMPD LF Contact Type: Socket Connector System: Wire-to-Board Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Contact Mating Area Plating Material: Gold Socket Wire-to-Board 26 – 22 AWG .12 – .4 mm² I Wire-To-Board Connector Contact I Part Number: 1-104480-3 I Internal Number: 1-104480-3 I Gold I LADD Distribution
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 12 |
Maximum Current Rating - (A) | 3 |
Maximum Voltage Rating | 300VAC |
Military | No |
Operating Temperature - (??C) | -65~105 |
Packaging | Strip |
Termination Method | Crimp |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Contact Type: | Socket(Female) |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Packaging: | Reel |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Contacts |
Series: | AMPMODU MOD IV |
Subcategory: | Headers и Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Voltage Rating: | 300 VAC |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Gender | Female |
Maximum Contact Resistance | 12mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 22AWG |
Maximum Wire Size mm² | 0.4mm² |
Minimum Operating Temperature | -65°C |
Minimum Wire Size AWG | 26AWG |
Minimum Wire Size mm² | 0.1mm² |
Series | AMPMODU Short Point |
Вес, г | 0.308 |