1776261-2

1776261-2
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 2 шт.260 руб.
от 10 шт.205 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002010340
Бренд: TE Connectivity

Описание

Электроэлемент
Bd Mt Screwless, 5.0mm, Side W Connector Style: Header Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 2 5 mm I PCB Terminal Block I Part Number: 1776261-2 I Internal Number: 1776261-2 I LADD Distribution

Технические параметры

3D Model 1776261-2.pdf
Category Connectors, Interconnects
Clamp Material - Plating Steel, Stainless
Color Green
Contact Material - Plating Brass-Nickel Tin Plated
Current 10A
Family Terminal Blocks-Wire to Board
Housing Material Polyamide(PA66), Nylon 6/6
Mating Orientation Horizontal with Board
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -55°C ~ 105°C
Other Names 1776261-2-NDA112763
Packaging Bulk
Pitch 0.197"(5.00mm)
Positions Per Level 2
RoHS Information 1776261-2 Statement of ComplianceRoHS 2 Statement
Series Buchanan
Standard Package 375
Voltage 300V
Wire Gauge 14-22 AWG
Wire Termination Screwless-Leg Spring, Push-In Spring
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
HTSUS 8536.69.4040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Вес, г 2.412

Техническая документация

Datasheet
pdf, 107 КБ
Документация
pdf, 27546 КБ