969973-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 2 шт. —
560 руб.
от 5 шт. —
482 руб.
1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
RECEPTACLE, SMT, 2X5WAY; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:AMPMODU HV-100 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Current Rating:3A; Flammability Rating:UL94V-0; Voltage Rating VAC:250V; Working Voltage:250V
Технические параметры
3D Model | 969973-5.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle, Bottom or Top Entry |
Contact Finish | Gold |
Contact Finish Thickness | 31.5µin(0.80µm) |
Family | Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets |
Height Above Board | 0.244"(6.20mm) |
Mounting Type | Surface Mount |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMPMODU HV 100 Series |
Other Names | A107059DKR |
Packaging | Digi-Reel® |
Pitch | 0.100"(2.54mm) |
RoHS Information | 969973-5 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMPMODU HV-100, AMP |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mating Post Length: | 2.54 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU HV-100 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | AMPMODU |
Type: | Receptacles |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 12A |
Number of Contacts | 10 |
Termination Method | Solder |
Type | Socket Strip |
Voltage Rating | 250 V |
Вес, г | 0.9111 |